NLSV4T3144MUTAG

DigiKey Part Number
488-NLSV4T3144MUTAGTR-ND - Tape & Reel (TR)
488-NLSV4T3144MUTAGCT-ND - Cut Tape (CT)
488-NLSV4T3144MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV4T3144MUTAG
Description
IC TRANSLATOR UNIDIR 12UQFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSV4T3144MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.6 V ~ 3.6 V
Voltage - VCCB
1.6 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.81000¥23.81
10¥21.41100¥214.11
25¥20.24520¥506.13
100¥16.64540¥1,664.54
250¥14.93592¥3,733.98
500¥14.39606¥7,198.03
1,000¥11.96669¥11,966.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.51685¥34,550.55
6,000¥11.15696¥66,941.76
Manufacturers Standard Package