Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,351 In Stock 23,400 Marketplace | 1 : ¥6.40000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Voltage Level | Unidirectional | 1 | 1 | 1.8 V ~ 2.7 V | 2.3 V ~ 3.6 V | - | - | Single-Ended | - | -40°C ~ 85°C (TA) | Configurable Gate Logic Functions | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | |||
40,048 In Stock | 1 : ¥23.81000 Cut Tape (CT) 3,000 : ¥11.51685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 4 | 1.6 V ~ 3.6 V | 1.6 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) |