SN74LVC2T45MDCTTEP

DigiKey Part Number
296-23952-2-ND - Tape & Reel (TR)
296-23952-1-ND - Cut Tape (CT)
296-23952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45MDCTTEP
Description
IC TRANSLATOR BIDIRECTIONAL SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45MDCTTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.87000¥22.87
10¥20.51300¥205.13
25¥19.39560¥484.89
100¥16.80950¥1,680.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.94724¥3,986.81
500¥14.30946¥7,154.73
1,250¥12.06826¥15,085.33
2,500¥11.46484¥28,662.10
6,250¥11.03384¥68,961.50
Manufacturers Standard Package