CD4007UBE

DigiKey Part Number
296-3501-5-ND
Manufacturer
Manufacturer Product Number
CD4007UBE
Description
IC DUAL COMPL PAIR W/INV 14-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Complementary Pair Plus Inverter IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4007UBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Complementary Pair Plus Inverter
Supply Voltage
3V ~ 18V
Number of Bits
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.16000¥51.60
25¥4.84560¥121.14
100¥3.95370¥395.37
250¥3.67204¥918.01
500¥3.12524¥1,562.62
1,000¥2.50018¥2,500.18
2,500¥2.26581¥5,664.53
5,000¥2.10953¥10,547.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.