SN74CBTLV3383DW | |
---|---|
DigiKey Part Number | 296-1545-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DW |
Description | IC BUS FET EXCHG SW 5X2:2 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15480 | ¥153.87 |
100 | ¥5.05540 | ¥505.54 |
250 | ¥4.72580 | ¥1,181.45 |
500 | ¥4.17612 | ¥2,088.06 |
1,000 | ¥3.29696 | ¥3,296.96 |
2,500 | ¥3.07717 | ¥7,692.93 |
5,000 | ¥2.92330 | ¥14,616.50 |