SN74CB3T3257PW | |
---|---|
DigiKey Part Number | 296-26445-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3257PW |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3257PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.00800 | ¥150.08 |
90 | ¥12.06289 | ¥1,085.66 |
270 | ¥11.32678 | ¥3,058.23 |
540 | ¥9.91091 | ¥5,351.89 |
1,080 | ¥8.21186 | ¥8,868.81 |
2,520 | ¥7.64554 | ¥19,266.76 |
5,040 | ¥7.36239 | ¥37,106.45 |