Signal Switches, Multiplexers, Decoders

Results: 4
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HC74HCT74LS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Decoder/DemultiplexerMultiplexerPriority Encoder
Circuit
1 x 3:81 x 8:34 x 2:1
Current - Output High, Low
400µA, 8mA4mA, 4mA6mA, 6mA7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN74HCT157DR
IC MULTIPLEXER 4 X 2:1 16SOIC
Texas Instruments
9,600
In Stock
4,685
Marketplace
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.29385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Multiplexer
4 x 2:1
1
6mA, 6mA
Single Supply
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
74HCT138D,653
IC DECODER/DEMUX 1 X 3:8 16SO
Nexperia USA Inc.
8,579
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.16011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
4mA, 4mA
Single Supply
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
SN74LS148DR
IC PRIORITY ENCOD 1 X 8:3 16SOIC
Texas Instruments
2,365
In Stock
11,247
Marketplace
1 : ¥13.43000
Cut Tape (CT)
2,500 : ¥5.69782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Priority Encoder
1 x 8:3
1
400µA, 8mA
Single Supply
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74HC258DR
IC MULTIPLEXER 4 X 2:1 16SOIC
Texas Instruments
0
In Stock
27,500
Marketplace
Check Lead Time
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.56801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Multiplexer
4 x 2:1
1
7.8mA, 7.8mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.