Signal Switches, Multiplexers, Decoders

Results: 2
Manufacturer
onsemiTexas Instruments
Series
4000B74ACT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Data Selector/MultiplexerDecoder/Demultiplexer
Circuit
1 x 3:81 x 8:1
Current - Output High, Low
6.8mA, 6.8mA24mA, 24mA
Voltage Supply Source
Dual SupplySingle Supply
Voltage - Supply
3V ~ 18V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
CD4512BM96
IC DATA SEL/MULTPL 1X8:1 16SOIC
Texas Instruments
8,779
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.53049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Selector/Multiplexer
1 x 8:1
1
6.8mA, 6.8mA
Dual Supply
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
74ACT138SCX
IC DECODER/DEMUX 1X3:8 16SOIC
onsemi
4,154
In Stock
2,500
Factory
1 : ¥6.73000
Cut Tape (CT)
2,500 : ¥2.41234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
24mA, 24mA
Single Supply
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.