CD4512BM96 | |
---|---|
DigiKey Part Number | 296-16676-2-ND - Tape & Reel (TR) 296-16676-1-ND - Cut Tape (CT) 296-16676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4512BM96 |
Description | IC DATA SEL/MULTPL 1X8:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.70700 | ¥37.07 |
25 | ¥3.45480 | ¥86.37 |
100 | ¥2.76460 | ¥276.46 |
250 | ¥2.56736 | ¥641.84 |
500 | ¥2.17224 | ¥1,086.12 |
1,000 | ¥1.67865 | ¥1,678.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53049 | ¥3,826.22 |
5,000 | ¥1.43176 | ¥7,158.80 |
12,500 | ¥1.33301 | ¥16,662.62 |
25,000 | ¥1.26389 | ¥31,597.25 |
62,500 | ¥1.23427 | ¥77,141.88 |