Signal Switches, Multiplexers, Decoders

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Circuit
1 x 12:121 x 16:16
Voltage - Supply
1.7V ~ 3.6V2.7V ~ 3.6V
Package / Case
88-VFQFN Exposed Pad, CSP100-TQFP Exposed Pad
Supplier Device Package
88-LFCSP (12x12)100-TQFP-EP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
88-LFCSP-VQ
ADN4612ACPZ
IC CROSSPOINT SW 1X12:12 88LFCSP
Analog Devices Inc.
180
In Stock
1 : ¥558.78000
Tray
Tray
Active
Crosspoint Switch
1 x 12:12
1
-
Single Supply
1.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP (12x12)
100 TQFP EP
ADN4604ASVZ
IC CROSSPOINT SW 1X16:16 100TQFP
Analog Devices Inc.
39
In Stock
1 : ¥554.98000
Tray
Tray
Active
Crosspoint Switch
1 x 16:16
1
-
Single Supply
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
100 TQFP EP
ADN4604ASVZ-RL
IC CROSSPOINT SW 1X16:16 100TQFP
Analog Devices Inc.
369
In Stock
1 : ¥574.68000
Cut Tape (CT)
1,000 : ¥445.36080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crosspoint Switch
1 x 16:16
1
-
Single Supply
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
Showing
of 3

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.