ADN4612ACPZ | |
---|---|
DigiKey Part Number | 505-ADN4612ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4612ACPZ |
Description | IC CROSSPOINT SW 1X12:12 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 12:12 88-LFCSP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4612ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 12:12 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.78000 | ¥558.78 |
10 | ¥524.89100 | ¥5,248.91 |
25 | ¥507.96120 | ¥12,699.03 |
80 | ¥470.71125 | ¥37,656.90 |