Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥5.25000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 2:4 | 2 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
887 In Stock 12,601 Marketplace | 1 : ¥7.14000 Tube | Bulk Tube | Active | Multiplexer | 4 x 2:1 | 1 | 6mA, 6mA | Single Supply | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
556 In Stock 20,498 Marketplace | 1 : ¥11.14000 Tube | Bulk Tube | Active | Decoder/Demultiplexer | 1 x 2:4 | 2 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |