SN74HCT257N | |
---|---|
DigiKey Part Number | 296-8406-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT257N |
Description | IC MULTIPLEXER 4 X 2:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT257N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26500 | ¥62.65 |
25 | ¥5.88280 | ¥147.07 |
100 | ¥4.80060 | ¥480.06 |
250 | ¥4.45940 | ¥1,114.85 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.03612 | ¥3,036.12 |
2,500 | ¥2.75147 | ¥6,878.67 |
5,000 | ¥2.56171 | ¥12,808.55 |