SN7447AN | |
---|---|
DigiKey Part Number | 296-33612-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7447AN |
Description | IC DECODER 1 X 4:1 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7447AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥27.51000 | ¥275.10 |
25 | ¥26.00360 | ¥650.09 |
100 | ¥22.53590 | ¥2,253.59 |
250 | ¥21.38056 | ¥5,345.14 |
500 | ¥19.18470 | ¥9,592.35 |
1,000 | ¥16.17986 | ¥16,179.86 |
2,500 | ¥15.37088 | ¥38,427.20 |
5,000 | ¥14.79303 | ¥73,965.15 |