SN74HC590AN | |
---|---|
DigiKey Part Number | 296-1599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC590AN |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.37240 | ¥159.31 |
100 | ¥5.23330 | ¥523.33 |
250 | ¥4.89196 | ¥1,222.99 |
500 | ¥4.32320 | ¥2,161.60 |
1,000 | ¥3.41307 | ¥3,413.07 |
2,500 | ¥3.18551 | ¥7,963.77 |
5,000 | ¥3.02621 | ¥15,131.05 |