Signal Switches, Multiplexers, Decoders

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74CBT74CBTLV
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
FET Multiplexer/DemuxMultiplexer/Demultiplexer
Circuit
4 x 1:212 x 1:3
Independent Circuits
14
Voltage - Supply
2.3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
16-TSSOP56-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74CBTLV3257PW,118
IC MUX/DEMUX 4 X 1:2 16TSSOP
Nexperia USA Inc.
170,657
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.46810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer/Demultiplexer
4 x 1:2
4
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
56-TSSOP
SN74CBT16214DL
IC FET MULTI/DEMUX 12X1:3 56SSOP
Texas Instruments
300
In Stock
1,690
Marketplace
156 : ¥14.05641
Bulk
1 : ¥21.42000
Tube
Bulk
Tube
Active
FET Multiplexer/Demux
12 x 1:3
1
-
Single Supply
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.