SN74CBT16214DL | |
---|---|
DigiKey Part Number | 296-6394-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214DL |
Description | IC FET MULTI/DEMUX 12X1:3 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FET Multiplexer/Demux 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | FET Multiplexer/Demux | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
20 | ¥19.20750 | ¥384.15 |
40 | ¥18.15575 | ¥726.23 |
100 | ¥15.73590 | ¥1,573.59 |
260 | ¥14.92877 | ¥3,881.48 |