SN74CBTLV3383DW

DigiKey Part Number
296-1545-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3383DW
Description
IC BUS FET EXCHG SW 5X2:2 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3383DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.48600¥64.86
25¥6.15480¥153.87
100¥5.05540¥505.54
250¥4.72580¥1,181.45
500¥4.17612¥2,088.06
1,000¥3.29696¥3,296.96
2,500¥3.07717¥7,692.93
5,000¥2.92330¥14,616.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

23,641In Stock
Ships from Rochester Electronics, LLC