Shift Registers

Results: 2
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
ComplementaryTri-State
Function
Parallel or Serial to SerialSerial to Parallel, Serial
Voltage - Supply
1V ~ 5.5V1.1V ~ 5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74LV165PW,118
IC 8BIT SHIFT REGISTER 16TSSOP
Nexperia USA Inc.
6,815
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.31330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Complementary
1
8
Parallel or Serial to Serial
1V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
TSSOP20, SOT360
74LVC8T595PWJ
74LVC8T595PW/SOT360/TSSOP20
Nexperia USA Inc.
6,514
In Stock
1 : ¥8.93000
Cut Tape (CT)
2,500 : ¥3.79559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
1.1V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.