CD4098BE | |
---|---|
DigiKey Part Number | 296-3526-ND |
Manufacturer | |
Manufacturer Product Number | CD4098BE |
Description | IC MULTIVIBRATOR 100NS 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.55100 | ¥55.51 |
25 | ¥5.21640 | ¥130.41 |
100 | ¥4.25740 | ¥425.74 |
250 | ¥3.95476 | ¥988.69 |
500 | ¥3.36580 | ¥1,682.90 |
1,000 | ¥2.69268 | ¥2,692.68 |
2,500 | ¥2.44019 | ¥6,100.47 |
5,000 | ¥2.27192 | ¥11,359.60 |