74HCT123D-Q100J

DigiKey Part Number
1727-7966-2-ND - Tape & Reel (TR)
1727-7966-1-ND - Cut Tape (CT)
1727-7966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT123D-Q100J
Description
IC MULTIVIBRATOR 65NS 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
65 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.26400¥32.64
25¥3.04680¥76.17
100¥2.43730¥243.73
250¥2.26372¥565.93
500¥1.91532¥957.66
1,000¥1.48006¥1,480.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.11046¥2,776.15
Manufacturers Standard Package