Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,370 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.82171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
4,322 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.14076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 28 ns | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |