74HCT123D-Q100J | |
---|---|
DigiKey Part Number | 1727-7966-2-ND - Tape & Reel (TR) 1727-7966-1-ND - Cut Tape (CT) 1727-7966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT123D-Q100J |
Description | IC MULTIVIBRATOR 65NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.26400 | ¥32.64 |
25 | ¥3.04680 | ¥76.17 |
100 | ¥2.43730 | ¥243.73 |
250 | ¥2.26372 | ¥565.93 |
500 | ¥1.91532 | ¥957.66 |
1,000 | ¥1.48006 | ¥1,480.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11046 | ¥2,776.15 |