Multivibrators

Results: 12
Manufacturer
Analog Devices Inc.Fairchild SemiconductorNexperia USA Inc.onsemiTexas Instruments
Series
74AHCT74LV74LVC74VHCLTC®6993
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Independent Circuits
12
Schmitt Trigger Input
NoYes
Propagation Delay
5 ns5.3 ns8.1 ns10.2 ns11 ns12 ns14 ns18.5 ns
Current - Output High, Low
8mA, 8mA12mA, 12mA16mA, 16mA32mA, 32mA
Voltage - Supply
1 V ~ 5.5 V1.65 V ~ 5.5 V2 V ~ 5.5 V2.25 V ~ 5.5 V4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFBGA, DSBGA8-XFDFN16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DSBGA8-TSSOP8-VSSOP8-XSON (1.35x1)16-SO16-SOIC16-TSSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
SN74LVC1G123DCUR
IC MULTIVIBRATOR 18.5NS 8VSSOP
Texas Instruments
46,759
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.42488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16-SOIC
74VHC123AMX
IC MULTIVIBRATOR 8.1NS 16SOIC
onsemi
9,510
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥4.76523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
8.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
YEP-8-BGA Pkg
SN74LVC1G123YZPR
IC MULTIVIBRATOR 18.5NS 8DSBGA
Texas Instruments
15,259
In Stock
8,400
Marketplace
1 : ¥12.41000
Cut Tape (CT)
3,000 : ¥5.27686
Tape & Reel (TR)
474 : ¥4.58835
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
TSOT-23-6
LTC6993IS6-1#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6
Analog Devices Inc.
2,679
In Stock
1 : ¥44.80000
Cut Tape (CT)
500 : ¥28.07740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-XSON
74LVC1G123GS,115
IC MULTIVIBRATOR 5.3NS 8XSON
Nexperia USA Inc.
25,649
In Stock
1 : ¥3.15000
Cut Tape (CT)
5,000 : ¥0.65601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
16 TSSOP
74LV123PW,118
IC MULTIVIBRATOR 14NS 16TSSOP
Nexperia USA Inc.
13,277
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.31324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
14 ns
12mA, 12mA
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-VFSOP
74LVC1G123DC,125
IC MULTIVIBRATOR 5.3NS 8VSSOP
Nexperia USA Inc.
6,206
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.93105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-TSSOP 8-MSOP
74LVC1G123DP,125
IC MULTIVIBRATOR 5.3NS 8TSSOP
Nexperia USA Inc.
19,160
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥1.87880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
16-TSSOP
74VHC123AMTCX
IC MULTIVIBRATOR 8.1NS 16TSSOP
onsemi
8,983
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,500 : ¥2.00174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
8.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-VFSOP
74LVC1G123DC-Q100H
IC MULTIVIBRATOR 12NS 8VSSOP
Nexperia USA Inc.
4,686
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.26108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
12 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16 SOIC
74AHCT123AD-Q100J
IC MULTIVIBRATOR 5NS 16SO
Nexperia USA Inc.
2,480
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,500 : ¥1.09980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
5 ns
8mA, 8mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
AD5232BRU100-REEL7
74VHC221AMTCX
MONOSTABLE MULTIVIBRATOR, AHC/VH
Fairchild Semiconductor
33,217
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Monostable
2
Yes
10.2 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 12

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.