74VHC123AMTCX | |
---|---|
DigiKey Part Number | 74VHC123AMTCXTR-ND - Tape & Reel (TR) 74VHC123AMTCXCT-ND - Cut Tape (CT) 74VHC123AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC123AMTCX |
Description | IC MULTIVIBRATOR 8.1NS 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC123AMTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 8.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.89600 | ¥48.96 |
25 | ¥4.59720 | ¥114.93 |
100 | ¥3.48450 | ¥348.45 |
250 | ¥2.96544 | ¥741.36 |
500 | ¥2.81734 | ¥1,408.67 |
1,000 | ¥2.15003 | ¥2,150.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00174 | ¥5,004.35 |
5,000 | ¥1.92762 | ¥9,638.10 |
12,500 | ¥1.85347 | ¥23,168.38 |
25,000 | ¥1.83512 | ¥45,878.00 |