CD74HC221M96

DigiKey Part Number
296-17789-2-ND - Tape & Reel (TR)
296-17789-1-ND - Cut Tape (CT)
296-17789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC221M96
Description
IC MULTIVIBRATOR 18NS 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC221M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.44600¥44.46
25¥4.17920¥104.48
100¥3.41050¥341.05
250¥3.16776¥791.94
500¥2.69596¥1,347.98
1,000¥2.15675¥2,156.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.95458¥4,886.45
5,000¥1.81977¥9,098.85
12,500¥1.75237¥21,904.62
25,000¥1.68497¥42,124.25
Manufacturers Standard Package