74HC123PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-2033-2-ND - Tape & Reel (TR) 1727-2033-1-ND - Cut Tape (CT) 1727-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC123PW-Q100,118 |
Description | IC MULTIVIBRATOR 65NS 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17520 | ¥317.52 |
250 | ¥2.94856 | ¥737.14 |
500 | ¥2.49510 | ¥1,247.55 |
1,000 | ¥1.92799 | ¥1,927.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75788 | ¥4,394.70 |
5,000 | ¥1.64448 | ¥8,222.40 |
12,500 | ¥1.53107 | ¥19,138.38 |
25,000 | ¥1.45168 | ¥36,292.00 |