Motorola Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 Marketplace | Unavailable | Bulk | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 20ns | 2.6mA, 24mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SOIC | |||
977 Marketplace | Unavailable | Bulk | Active | D-Type Latch | 4:4 | Differential | 4.5V ~ 5.5V | 1 | - | 400µA, 16mA | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | |||
554 Marketplace | Unavailable | Bulk | Active | D-Type Latch | 4:4 | Standard | - | 1 | - | - | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | |||
252 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
826 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
196 Marketplace | Unavailable | Bulk | Active | D-Type Latch | 4:4 | Differential | 4.5V ~ 5.5V | 4 | - | 120µA, 12mA | -55°C ~ 125°C | Surface Mount | 14-CFlatPack | 14-CFlatPack | |||
58 Marketplace | Unavailable | Bulk | Active | D-Type Latch | 4:4 | Standard | - | 1 | - | - | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | TO-116 | |||
53 Marketplace | Unavailable | Bulk | Active | D-Type Latch | 4:4 | Standard | - | 1 | - | - | -55°C ~ 125°C | Surface Mount | 16-CFlatpack | 16-CFP |