MC9314F | |
---|---|
DigiKey Part Number | 2156-MC9314F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9314F |
Description | D LATCH, 1-FUNC, 4-BIT, TTL |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 4:4 IC Standard 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | - | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatpack | |
Supplier Device Package | ||
Base Product Number |