SN74LVC573ADWR | |
---|---|
DigiKey Part Number | 296-14913-2-ND - Tape & Reel (TR) 296-14913-1-ND - Cut Tape (CT) 296-14913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.66700 | ¥46.67 |
25 | ¥4.35600 | ¥108.90 |
100 | ¥3.48630 | ¥348.63 |
250 | ¥3.23692 | ¥809.23 |
500 | ¥2.73910 | ¥1,369.55 |
1,000 | ¥2.11646 | ¥2,116.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92978 | ¥3,859.56 |
6,000 | ¥1.80526 | ¥10,831.56 |
10,000 | ¥1.68076 | ¥16,807.60 |
50,000 | ¥1.55625 | ¥77,812.50 |