SN74LS259BN | |
---|---|
DigiKey Part Number | 296-14889-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS259BN |
Description | IC 8-BIT ADDRESSBLE LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 19ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.94100 | ¥109.41 |
25 | ¥10.38520 | ¥259.63 |
100 | ¥8.53100 | ¥853.10 |
250 | ¥7.97484 | ¥1,993.71 |
500 | ¥7.04750 | ¥3,523.75 |
1,000 | ¥5.56388 | ¥5,563.88 |
2,500 | ¥5.19295 | ¥12,982.38 |
5,000 | ¥4.93331 | ¥24,666.55 |