CD74HCT573M96

DigiKey Part Number
296-9291-2-ND - Tape & Reel (TR)
296-9291-1-ND - Cut Tape (CT)
296-9291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT573M96
Description
IC D-TYPE TRANSP SGL 8:8 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT573M96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
35ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.97000¥6.97
10¥6.14600¥61.46
25¥5.77720¥144.43
100¥4.71370¥471.37
250¥4.37828¥1,094.57
500¥3.72626¥1,863.13
1,000¥2.98099¥2,980.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.70153¥5,403.06
6,000¥2.51523¥15,091.38
10,000¥2.42207¥24,220.70
Manufacturers Standard Package