HLMP-6500-F0010 | |
---|---|
DigiKey Part Number | 516-1417-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6500-F0010 |
Description | LED CBI 1.91MM GRN DIFF RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 90° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥16.70500 | ¥167.05 |
100 | ¥12.85550 | ¥1,285.55 |
500 | ¥11.62116 | ¥5,810.58 |
1,000 | ¥9.98689 | ¥9,986.89 |
2,000 | ¥9.44213 | ¥18,884.26 |
5,000 | ¥9.22423 | ¥46,121.15 |