Latches

Results: 3
Series
4000B74ACT74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
D-Type Transparent LatchS-R Latch
Circuit
1:18:8
Voltage - Supply
2V ~ 6V3V ~ 18V4.5V ~ 5.5V
Independent Circuits
14
Delay Time - Propagation
6.5ns15ns50ns
Current - Output High, Low
6.8mA, 6.8mA7.8mA, 7.8mA24mA, 24mA
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
16-SOIC (0.209", 5.30mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Circuit
Output Type
Voltage - Supply
Independent Circuits
Delay Time - Propagation
Current - Output High, Low
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC,DW
SN74HC373DWR
IC D-TYPE TRANSP SGL 8:8 20SOIC
Texas Instruments
4,667
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.83661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
2V ~ 6V
1
15ns
7.8mA, 7.8mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-SO
CD4044BNSR
IC QUAD NAND R/S LATCH 16SO
Texas Instruments
3,106
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,000 : ¥1.90313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
S-R Latch
1:1
Tri-State
3V ~ 18V
4
50ns
6.8mA, 6.8mA
-55°C ~ 125°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
20-SOIC,DW
SN74ACT563DWR
IC D-TYPE TRANSP SGL 8:8 20SOIC
Texas Instruments
3,855
In Stock
19,980
Marketplace
1 : ¥9.35000
Cut Tape (CT)
2,000 : ¥3.98065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
D-Type Transparent Latch
8:8
Tri-State
4.5V ~ 5.5V
1
6.5ns
24mA, 24mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 3

Latches


Latches are elementary digital memory devices similar to flip-flops, but different in that the retained logic state can change at any time a latch enable (or similarly named) signal is in a valid logic state. Latches described as "transparent" further allow the device outputs to reflect the current state of the inputs while the latch enable signal is valid, as opposed to changing state only when the retained state has been fixed.