HEF4043BT,653

DigiKey Part Number
1727-1799-2-ND - Tape & Reel (TR)
1727-1799-1-ND - Cut Tape (CT)
1727-1799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4043BT,653
Description
IC R/S LATCH 3-STATE QUAD 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4043BT,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 15V
Independent Circuits
4
Delay Time - Propagation
15ns
Current - Output High, Low
3mA, 3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.24200¥42.42
25¥3.98160¥99.54
100¥3.24900¥324.90
250¥3.01812¥754.53
500¥2.56878¥1,284.39
1,000¥2.05499¥2,054.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.86233¥4,655.82
5,000¥1.73388¥8,669.40
12,500¥1.66967¥20,870.88
25,000¥1.63822¥40,955.50
Manufacturers Standard Package