Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : ¥33.25000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Standard | 4.5V ~ 5.5V | 1 | 625ns | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
708 In Stock 19,504 Marketplace | 1 : ¥5.87000 Tube | Bulk Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 2ns | 32mA, 64mA | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |