Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,053 In Stock 87,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
100,851 In Stock 111,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
9,384 In Stock 27,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
14,176 In Stock 24,000 Factory | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 28ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
11,957 In Stock 75,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
8,772 In Stock 165,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 28ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
5,900 In Stock 180,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,000 In Stock 126,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
2,863 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
14,889 In Stock 96,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
8,890 In Stock 54,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
8,650 In Stock 159,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
159,500 Marketplace | Unavailable | Bulk | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
9,000 In Stock | 3,000 : ¥0.81141 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | - | 0.8V | 2V | 28ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
107,297 Marketplace | Unavailable | Bulk | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | 6-MicroPak | 6-UFDFN | |||
519,234 Marketplace | Unavailable | Bulk | Obsolete | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
174,298 Marketplace | Unavailable | Bulk | Obsolete | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
48,076 Marketplace | Unavailable | Bulk | Obsolete | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
34,750 Marketplace | Unavailable | Bulk | Obsolete | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
13,750 Marketplace | Unavailable | Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 28ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock 1,495 Marketplace | Discontinued at Digi-Key | Tape & Reel (TR) Bulk | Discontinued at Digi-Key | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
53,000 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
3,969 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
37,064 Marketplace | Unavailable | Bulk | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
114,189 Marketplace | Unavailable | Bulk | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 2mA, 2mA | 0.8V | 2V | 26ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |