NC7ST00M5X | |
---|---|
DigiKey Part Number | NC7ST00M5XTR-ND - Tape & Reel (TR) NC7ST00M5XCT-ND - Cut Tape (CT) NC7ST00M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST00M5X |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST00M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.17230 | ¥117.23 |
250 | ¥1.03136 | ¥257.84 |
500 | ¥0.87902 | ¥439.51 |
1,000 | ¥0.59772 | ¥597.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53912 | ¥1,617.36 |
6,000 | ¥0.46881 | ¥2,812.86 |
15,000 | ¥0.39849 | ¥5,977.35 |
30,000 | ¥0.37505 | ¥11,251.50 |
75,000 | ¥0.35161 | ¥26,370.75 |
150,000 | ¥0.30473 | ¥45,709.50 |