Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,155 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
20,090 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.68021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
12,696 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.39463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
66,174 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.54470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 10.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
2,943 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.39463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
5,180 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.44439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
1,316 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.68021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 10.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
2,975 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.44439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
2,166 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.61339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
2,894 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.47357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
646 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
102 In Stock | 1 : ¥3.49000 Cut Tape (CT) | Cut Tape (CT) | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock Check Lead Time | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | XOR (Exclusive OR) | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 10.3ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 |