Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178,134 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥2.38152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
5,512 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,500 : ¥3.07040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 130ns @ 15V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
6,470 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥2.57150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 50ns @ 15V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | - | 14-SOIC (0.154", 3.90mm Width) | |||
734 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥2.95054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥3.86000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | OR Gate | 4 | 2 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 140ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
46 In Stock | 1 : ¥10.71000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 15V | 1 µA | - | - | - | 150ns @ 10V, 15pF | -55°C ~ 125°C | - | - | Through Hole | 14-MDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NAND Gate | 4 | 2 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 6 | 1 | - | 3V ~ 20V | 20 µA | 12mA, 48mA | 1V ~ 3V | 4V ~ 12V | 50ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Inverter | 6 | 1 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 50ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AND Gate | 3 | 3 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 4 | 2 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 130ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 3 | 3 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NOR Gate | 3 | 3 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | OR Gate | 3 | 3 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 140ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NAND Gate | 2 | 4 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | OR Gate | 2 | 4 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 140ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | Tube | Active | NAND Gate | 4 | 2 | - | 3V ~ 12V | 2 µA | - | - | - | 40ns @ 10V, 15pF | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP | 14-CDIP (0.300", 7.62mm) |