HCF4030M013TR | |
---|---|
DigiKey Part Number | 497-1123-2-ND - Tape & Reel (TR) 497-1123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCF4030M013TR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥5.64440 | ¥141.11 |