SN74HC7032DT

DigiKey Part Number
296-SN74HC7032DTTR-ND - Tape & Reel (TR)
296-SN74HC7032DTCT-ND - Cut Tape (CT)
296-SN74HC7032DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC7032DT
Description
IC GATE OR SCHMIT 4CH 2IN 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC7032DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.94000¥34.94
10¥31.36800¥313.68
25¥29.65440¥741.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥24.38176¥6,095.44
500¥21.87758¥10,938.79
1,250¥18.45096¥23,063.70
2,500¥17.52842¥43,821.05
Manufacturers Standard Package