SN74HC7032D | |
---|---|
DigiKey Part Number | 296-8367-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC7032D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7032D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥31.36800 | ¥313.68 |
50 | ¥29.65260 | ¥1,482.63 |
100 | ¥25.69970 | ¥2,569.97 |
250 | ¥24.38176 | ¥6,095.44 |
500 | ¥21.87758 | ¥10,938.79 |
1,000 | ¥18.45098 | ¥18,450.98 |
2,500 | ¥17.52842 | ¥43,821.05 |
5,000 | ¥16.86946 | ¥84,347.30 |