Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,757 In Stock 24,000 Marketplace | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.58692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
1,360 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.49148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | - | - | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) |