CD74HC132M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24,592
Unit Price: ¥606.00000
Datasheet

Direct


onsemi
In Stock: 6,887
Unit Price: ¥851.00000
Datasheet

Direct


onsemi
In Stock: 4,179
Unit Price: ¥966.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20,882
Unit Price: ¥534.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,314
Unit Price: ¥721.00000
Datasheet

Similar


onsemi
In Stock: 9,479
Unit Price: ¥865.00000
Datasheet

Similar


onsemi
In Stock: 1,640
Unit Price: ¥692.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


onsemi
In Stock: 7,284
Unit Price: ¥952.00000
Datasheet

CD74HC132M

DigiKey Part Number
296-9175-5-ND
Manufacturer
Manufacturer Product Number
CD74HC132M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC132M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number