SN74AHC1G09DBVR

DigiKey Part Number
296-29202-2-ND - Tape & Reel (TR)
296-29202-1-ND - Cut Tape (CT)
296-29202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G09DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G09DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53750¥1,612.50
6,000¥0.48375¥2,902.50
15,000¥0.43000¥6,450.00
30,000¥0.40312¥12,093.60
75,000¥0.35744¥26,808.00
150,000¥0.34400¥51,600.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.15100¥21.51
25¥1.88040¥47.01
100¥1.21740¥121.74
250¥1.00792¥251.98
500¥0.80626¥403.13
1,000¥0.61812¥618.12
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.07700¥20.77
25¥1.81600¥45.40
100¥1.17560¥117.56
250¥0.97336¥243.34
500¥0.77862¥389.31
1,000¥0.59693¥596.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.