Gates and Inverters

Results: 4
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterOR Gate
Number of Circuits
1246
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
10 µA20 µA
Current - Output High, Low
8mA, 8mA12mA, 12mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V0.5V0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V1.4V ~ 3.7V1.5V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF7ns @ 5V, 30pF7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
14-TSSOPSC-70-5SC-70-6
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70-6
SN74LVC2G14DCKR
IC INVERT SCHMITT 2CH 2IN SC70-6
Texas Instruments
103,259
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.77273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC70-5
SN74LV1T08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
66,718
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.22571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
SN74LV04APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
6,967
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥0.95584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 5.5V
20 µA
12mA, 12mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74LV32APWR
IC GATE OR 4CH 2-INP 14TSSOP
Texas Instruments
6,243
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,000 : ¥1.78327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 5.5V
20 µA
12mA, 12mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.