MM74HCT05MX | |
---|---|
DigiKey Part Number | MM74HCT05MXTR-ND - Tape & Reel (TR) MM74HCT05MXCT-ND - Cut Tape (CT) MM74HCT05MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT05MX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.87680 | ¥121.92 |
100 | ¥3.69690 | ¥369.69 |
250 | ¥3.14600 | ¥786.50 |
500 | ¥2.98870 | ¥1,494.35 |
1,000 | ¥2.28085 | ¥2,280.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12352 | ¥5,308.80 |
5,000 | ¥2.04487 | ¥10,224.35 |
12,500 | ¥1.96622 | ¥24,577.75 |
25,000 | ¥1.94675 | ¥48,668.75 |