SN74AHC1G00DCKR | |
---|---|
DigiKey Part Number | 296-8741-2-ND - Tape & Reel (TR) 296-8741-1-ND - Cut Tape (CT) 296-8741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.27800 | ¥22.78 |
25 | ¥1.90400 | ¥47.60 |
100 | ¥1.20630 | ¥120.63 |
250 | ¥0.93136 | ¥232.84 |
500 | ¥0.79364 | ¥396.82 |
1,000 | ¥0.53972 | ¥539.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48679 | ¥1,460.37 |
6,000 | ¥0.42329 | ¥2,539.74 |
15,000 | ¥0.35979 | ¥5,396.85 |
30,000 | ¥0.33863 | ¥10,158.90 |
75,000 | ¥0.31746 | ¥23,809.50 |
150,000 | ¥0.27513 | ¥41,269.50 |