SN74LVC2G08DCTR

DigiKey Part Number
296-13263-2-ND - Tape & Reel (TR)
296-13263-1-ND - Cut Tape (CT)
296-13263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCTR
Description
IC GATE AND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.30200¥43.02
25¥4.01240¥100.31
100¥3.21090¥321.09
250¥2.98120¥745.30
500¥2.52248¥1,261.24
1,000¥1.94924¥1,949.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77724¥5,331.72
6,000¥1.66258¥9,975.48
15,000¥1.54792¥23,218.80
30,000¥1.46766¥44,029.80
Manufacturers Standard Package